text.skipToContent text.skipToNavigation

Manufacturer Part #

JX2.5/3

3 Pole Shorting Link for 2.5 sq mm Series (Std PK 50)

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation JX2.5/3 - Technical Attributes
Attributes Table
Type: Jumper
Style: PCB Through Hole
No of Poles: 3
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,653
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$42.00
USD
Quantity
Unit Price
50
$0.84
150
$0.82
500
$0.80
1,000
$0.785
2,000+
$0.765
Product Variant Information section