text.skipToContent text.skipToNavigation

Manufacturer Part #

A302212

A3000 Series Single Row 12 Circuit 30 A 600 V 12 - 22 AWG Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A302212 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Barrier
No of Poles: 12
Termination: Solder
Material: Thermoplastic
Gender: Male
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$336.50
USD
Quantity
Unit Price
50
$6.73
100
$6.70
150
$6.68
200
$6.66
250+
$6.61
Product Variant Information section