text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834019-3

3 Position 3.5 mm Pitch 16-20 AWG Modular Screwless Eurostyle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834019-3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 16-20
Termination: Screwless
Style: Wire to Board
Pitch: 3.5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6720
Multiple Of:
6720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,848.00
USD
Quantity
Unit Price
6,720+
$0.275
Product Variant Information section