Manufacturer Part #
MUSBRM5C130
24 Position Through Hole USB Type-C Stacked USB 2.0 Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:64 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions MUSBRM5C130 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MUSBRM5C130 - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Female |
| No of Positions: | 24 |
| Current Rating: | 5A |
| Color: | Black |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
64
$11.38
128+
$11.26
Product Variant Information section
Available Packaging
Package Qty:
64 per Box
Mounting Method:
Panel Mount