Manufacturer Part #
PX0441/4M50
A Male to Mini B Male (Circular Coupling) 14.76' (4.50m) Shielded USB 2.0 Cable
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
Bulgin PX0441/4M50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0441/4M50 - Technical Attributes
Attributes Table
| Style: | A Male to Mini B Male |
| Interface/Version: | 2.0 |
| Gender: | Male |
| No of Positions: | 4 |
| Current Rating: | 1A |
| Voltage Rating: | 42V |
| Color: | Black |
| Operating Temp Range: | 0°C to 70°C |
| Mating Cycles: | 5000 |
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$51.81
3
$51.10
5
$50.78
20
$49.91
30+
$49.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk