Manufacturer Part #
182647-1
4 Position 600 VDC Free Hanging Socket Type Circular Connector Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
TE Connectivity 182647-1 - Product Specification
TE Connectivity 182647-1 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Crimp |
| Material: | Thermoplastic |
| Voltage Rating: | 600V |
| Shell Size: | 11 |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
100
$3.35
200
$3.32
300
$3.30
400
$3.29
500+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount