Manufacturer Part #
L150-4080502400000
LUXEON 5050 High Power LED Emitter Neutral White 4000K CCT 80 CRI 24.5 V 610 lm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2318 | ||||||||||
Product Specification Section
Lumileds L150-4080502400000 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
| Family: | 5050 |
| Form: | Square |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 80 |
| CCT: | 4000K |
| Typical Flux: | 550lm |
| Efficacy-Typ: | 148lm/W |
| Viewing Angle: | 116° |
| Forward (Drive) Current: | 240mA |
| Test Current: | 160mA |
| Forward Voltage: | 24.5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.33
2,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount