text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G04SE-7

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Diodes Incorporated 74AHC1G04SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.60
USD
Quantity
Unit Price
3,000
$0.0342
9,000
$0.0334
15,000
$0.0331
60,000
$0.0321
90,000+
$0.0314
Product Variant Information section