text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC32S14-13

74HC Series 6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Diodes Incorporated 74HC32S14-13 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,500
$0.078
7,500
$0.076
10,000
$0.0755
25,000
$0.0738
37,500+
$0.0722
Product Variant Information section