Manufacturer Part #
74HC4851PW,118
74HC Series 6 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74HC4851PW,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 8 |
| Supply Voltage-Nom: | 2V to 6V |
| Supply Current: | 2µA |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 3ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 2pF |
| No of Inputs: | 8 |
| No of Outputs: | Single |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount