Manufacturer Part #
MC74HCT04ADTR2G
74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
onsemi MC74HCT04ADTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HCT04ADTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 6 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HCT04A may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs. The HCT04A is identical in pinout to the LS04.
Features:
- Output Drive Capability: 10 LSTTL Loads
- TTL/NMOS−Compatible Input Levels
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 4.5 to 5.5 V
- Low Input Current: 1 µA
- In Compliance With the JEDEC Standard No. 7A Requirements
- Chip Complexity: 48 FETs or 12 Equivalent Gates
- Pb−Free Packages are Available
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500
$0.11
5,000
$0.109
10,000
$0.108
12,500
$0.107
37,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount