text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT04ADG

74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
onsemi MC74HCT04ADG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HCT04ADG is a hex inverter with LSTTL-compatible inputs, available in a SOIC-14 package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • TTL/NMOS−Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1 µA
  • In Compliance With the JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
1,533
USA:
1,533
6,593
Factory Stock:Factory Stock:
10,340
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.112
300
$0.109
1,250
$0.105
4,000
$0.102
15,000+
$0.0962
Product Variant Information section