MC74HCT08ADR2G in Reel by onsemi | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT08ADR2G

74HCT Series 2 to 6 V 4 mA Surface Mount Quad 2-Input AND Gater - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HCT08ADR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 17ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,500
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$688.50
USD
Quantity
Unit Price
2,500
$0.0934
5,000
$0.0918
10,000
$0.0903
12,500
$0.0898
37,500+
$0.0868
Product Variant Information section