text.skipToContent text.skipToNavigation

Référence fabricant

MM74HCT541MTCX

74HCT Series 5 V CMOS Inverting/Non Inverting Octal 3-STATE Buffer - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2546
Product Specification Section
onsemi MM74HCT541MTCX - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MM74HCT541MTCX is a Octal 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers.Operating Temperature Ranges from -40°C to +85°C.

Features:

  • TTL input compatible
  • Typical propagation delay: 12 ns
  • 3-STATE outputs for connection to system buses
  • Low quiescent current: 80 µA
  • Output current: 6 mA (Min.)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC

View the Complete Series of MM74HCT541 Buffers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
870,00 $
USD
Quantité
Prix unitaire
2 500
$0.176
5 000
$0.174
7 500
$0.173
10 000
$0.172
12 500+
$0.169
Product Variant Information section