Manufacturer Part #
74VHC573MTC
74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Outputs - TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
onsemi 74VHC573MTC - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type Latch |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHC573 Series is a advanced high speed CMOS octal latch with 3-STATE output fabricated with silicon gate CMOS technology.
It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Features:
- High Speed tPD = 5.0 ns (typ) at VCC = 5 V
- High Noise Immunity VNIH = VNIL = 28% VCC (Min)
- Power Down Protection is provided on all inputs
- Low Noise VOLP = 0.6 V (typ)
- Low Power Dissipation ICC = 4 µA (Max) @ TA = 25°C
- Pin and function compatible with 74HC573
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
150
$0.22
375
$0.215
1,875
$0.21
3,750
$0.205
11,250+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount