Manufacturer Part #
74LCX04BQX
74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - DQFN-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DQFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74LCX04BQX - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | VCX/LCX |
| No of Functions / Channels: | 6 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 3.6V |
| Package Style: | DQFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.10
6,000
$0.0983
9,000
$0.0974
15,000
$0.0962
30,000+
$0.0936
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DQFN-14
Mounting Method:
Surface Mount