text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP89DG

MC10EP89 Series 5.5 V 2 GHz Surface Mount ECL Coaxial Cable Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP89DG - Technical Attributes
Attributes Table
Input Voltage-Max: 2490mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 2GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC10EP89DG is a ECL differential coaxial cable driver is especially useful in digital video broadcasting applications. Its core supply voltage ranges from 3.0 V to 5.5 V.

Features:

  • 310 ps Typical Propagation Delay
  • Maximum Frequency > 2 GHz Typical
  • 1.6 V (5 V) and 1.4 V (3.3 V) VOUTpp Swing
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb-Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,232
Factory Lead Time:
23 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$1,091.72
USD
Quantity
Unit Price
98
$5.59
196
$5.57
294
$5.55
392
$5.54
490+
$5.50
Product Variant Information section