AT28C256-15LM/883 in Bulk by Microchip | Parallel EEPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C256-15LM/883

AT28C256 Series 256 Kb (32 K x 8) 5.5 V Paged Parallel EEPROM - CLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT28C256-15LM/883 - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 150ns
Package Style:  CLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
34
Multiple Of:
34
Total
$6,540.58
USD
Quantity
Unit Price
34+
$192.37
Product Variant Information section