Manufacturer Part #
71V124SA10TYG8
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout SOJ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOJ-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 71V124SA10TYG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
File
Date
Discontinuation Update
04/24/2025
Details and Download
Part Status:
Obsolete
Obsolete
Renesas 71V124SA10TYG8 - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 3.6V to 3.15V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Commercial |
| Operating Temperature: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +125°C |
| Interface Type: | Parallel |
| Package Style: | SOJ-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOJ-32
Mounting Method:
Surface Mount