text.skipToContent text.skipToNavigation

Manufacturer Part #

S26KS128SDPBHV020

FLASH - NOR Memory IC 128Mb (16M x 8) Parallel 166MHz 96ns 24-FBGA (6x8)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Infineon S26KS128SDPBHV020 - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 1.7V to 1.95V
Access Time-Max: 96ns
Temperature Grade: Industrial
Speed: 96ns
Interface: Parallel
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
338
USA:
338
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
338
Multiple Of:
338
Total
$2,058.42
USD
Quantity
Unit Price
338+
$6.09
Product Variant Information section