SST39VF010-70-4C-NHE in Tube by Microchip | Parallel NOR Flash Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF010-70-4C-NHE

SST39VF Series 1 Mbit 128 K x 8 3 V Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Microchip SST39VF010-70-4C-NHE - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39VF010-70-4C-NHE is a part of SST39VF Series Multi-Purpose Flash Plus. It has an standard operating temperature ranging from  -40°C to +85°C, it comes in PLCC-32 package.
 
The SST39VF010 is a 128K x8CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 128 K x8 / 256 K x8 / 512 K x8
  • Single 2.7-3.6 V Read and Write Operations
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 14 MHz)
    • Active Current: 5 mA (typical)
    • Standby Current: 1 μA (typical)
  • Sector-Erase Capability
    • Uniform 4 KByte sectors
  • Fast Read Access Time: 70 ns
  • Latched Address and Data
  • Automatic Write Timing
    • Internal VPP Generation
  • Fast Erase and Byte-Program
    • Sector-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 70 ms (typical)
    • Byte-Program Time: 14 μs (typical)
  • End-of-Write Detection
    • Toggle Bit
    • Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets
Read More...
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
7,410
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.54
USD
Quantity
Unit Price
1
$1.54
25
$1.52
50
$1.50
150
$1.48
300+
$1.45
Product Variant Information section