text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R8035FM2IL0

MX25R8035F Series 8 Mb (x 1/x 2/x 4) 3.6 V 33 MHz Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R8035FM2IL0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 8Mb
Memory Organization: 8 M x 1 / 4 M x 2 / 2 M x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3680
Multiple Of:
92
Total
$3,164.80
USD
Quantity
Unit Price
92
$0.915
184
$0.90
276
$0.89
368
$0.88
460+
$0.86
Product Variant Information section