text.skipToContent text.skipToNavigation

Manufacturer Part #

SST49LF080A-33-4C-NHE

SST49LF Series 8 Mbit 1024 K x 8 3.3 V Low Pin Count Serial Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST49LF080A-33-4C-NHE - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Grade: Commercial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST49LF080A-33-4C-NHE is a part of SST49LF Series Flash Memory. It has an standard operating temperature ranging from  0°C to +85°C, it comes in TSOP-32 package.

The SST49LF080A flash memory device is designed to interface with the LPC bus for PC and Internet Appliance application in compliance with Intel Low Pin Count (LPC) Interface Specification 1.0. Two interface modes are supported: LPC mode for in-system operations and Parallel Programming (PP) mode to interface with programming equipment.
 
Features:

  • LPC Interface Flash
    • SST49LF080A: 1024K x8 (8 Mbit)
  • Conforms to Intel LPC Interface Specification 1.0
  • Flexible Erase Capability
    • Uniform 4 KByte Sectors
    • Uniform 64 KByte overlay blocks
    • 64 KByte Top Boot Block protection
    • Chip-Erase for PP Mode Only
  • Single 3.0-3.6 V Read and Write Operations
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption
    • Active Read Current: 6 mA (typical)
    • Standby Current: 10 μA (typical)
  • Two Operational Modes
    • Low Pin Count (LPC) Interface mode for in-system operation
    • Parallel Programming (PP) Mode for fast production programming
  • Parallel Programming (PP) Mode
    • 11-pin multiplexed address and 8-pin data I/O interface
    • Supports fast programming In-System on programmer equipment
  • CMOS and PCI I/O Compatibility
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,872.00
USD
Quantity
Unit Price
30
$6.37
60
$6.33
90
$6.31
120
$6.29
150+
$6.24
Product Variant Information section