text.skipToContent text.skipToNavigation

Manufacturer Part #

16SGV100M6.3X8

CAP ALUM 100UF 20% 16V SMD

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 16SGV100M6.3X8 - Technical Attributes
Attributes Table
Series: SGV
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 111mA
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.20
USD
Quantity
Unit Price
900
$0.108
2,700
$0.105
3,600
$0.104
9,000
$0.101
13,500+
$0.0988
Product Variant Information section