text.skipToContent text.skipToNavigation

Manufacturer Part #

500D477M050FH2A

500D Series 50 V 470 uF Ø12.5x38mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 500D477M050FH2A - Technical Attributes
Attributes Table
Series: 500D
Type: Axial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  38mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$1,609.60
USD
Quantity
Unit Price
320+
$5.03
Product Variant Information section