text.skipToContent text.skipToNavigation

Manufacturer Part #

CK1V476M6L006VR200

CK Series SMT 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Samwha USA CK1V476M6L006VR200 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.80
USD
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0534
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05
Product Variant Information section