Manufacturer Part #
DB-5R5D474T
DB Series 0.47 F 5.5 V ±30 % Radial Aluminum Electrolytic Dynacap Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ELNA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
ELNA DB-5R5D474T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DB-5R5D474T - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 0.47F |
| Rated Voltage: | 5.5V |
| Operating Temp-Max: | 70°C |
| Dimension: | L 8mm x D 21.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,520
USA:
1,520
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.39
30
$1.38
100
$1.35
250
$1.34
750+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Through Hole