text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JHG102B

ECA Series 1000 uF 6.3 V 8 x 11.5 mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1511
Product Specification Section
Panasonic Industry ECA-0JHG102B - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 380mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 63µA
Dimension: L  11.5mm x D  8mm
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$103.00
USD
Quantity
Unit Price
1,000
$0.103
3,000
$0.10
4,000
$0.0994
10,000
$0.0971
15,000+
$0.0948