Manufacturer Part #
ECA-0JM102BJ
M (A) Series 6.3 V 1000 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Panasonic Industry ECA-0JM102BJ - Product Specification
Panasonic Industry ECA-0JM102BJ - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Can - SMT |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 580mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 63µA |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$0.0806
3,000
$0.0784
5,000
$0.0774
10,000
$0.076
20,000+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole