Manufacturer Part #
ECA-1JHG470
NHG Series 63 V 47 uF 105°C Ø 6.3 x 11.2 mm LS=2.5 mm Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-1JHG470 - Product Specification
Panasonic Industry ECA-1JHG470 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 120mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 29.61µA |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
250
$0.0814
750
$0.0792
2,000
$0.0772
4,000
$0.0759
12,500+
$0.0721
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole