Manufacturer Part #
ECA-2AHG470
ECA-NHG Series 100 V 47 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2AHG470 - Product Specification
Panasonic Industry ECA-2AHG470 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 165mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
125
$0.163
300
$0.16
1,000
$0.157
2,000
$0.155
5,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole