text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1C470

EEA-GA Series 16 V 47 uF Ø 6.3 x 7 mm LS=2.5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1C470 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 77mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 7.52µA
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$10.72
USD
Quantity
Unit Price
200
$0.0536
800
$0.0518
4,000
$0.0499
8,000
$0.049
25,000+
$0.0469