text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H101GP

EEE-FK Series 50 V 100 uF Ø 8 x 10.2 mm 105°C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2420
Product Specification Section
Panasonic Industry EEE-FK1H101GP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 350mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
2,000
$0.21
7,500+
$0.205