Manufacturer Part #
EEE-FT1H331GP
EEE-FT Series 50 V 330 uF 105°C Ø12.5 x 13.5mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FT1H331GP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-FT1H331GP - Technical Attributes
Attributes Table
| Series: | FT |
| Type: | Can - SMT |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 585mA |
| ESR (Equivalent Series Resistance): | 120mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.3mm x W 10.3mm x H 10.5mm x D 10mm |
| Dimension (Inch): | L 0.406in x W 0.406in x H 0.413in x D 0.394in |
| Mounting Method: | Surface Mount |
Features & Applications
Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.
APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics
Pricing Section
Global Stock:
16,500
USA:
16,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.45
1,000
$0.445
1,500
$0.44
2,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount