text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA0J101P

HA Series 6.3 V 100 uF 105 °C Ø 6.3 x 5.4 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA0J101P - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 71mA
Lead Spacing: 1.8mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.3%
Leakage Current: 6.3µA
Dimension: L  5.4mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.60
USD
Quantity
Unit Price
1,000
$0.0766
3,000
$0.0745
5,000
$0.0735
10,000
$0.0722
20,000+
$0.0703
Product Variant Information section