Manufacturer Part #
EEE-TG1H470UP
EEE-TG Series 50 V 47 uF Ø 8 x 10.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-TG1H470UP - Technical Attributes
Attributes Table
| Series: | TG |
| Type: | V-Chip |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 133mA |
| ESR (Equivalent Series Resistance): | 0.75Ω |
| Operating Temp-Max: | 125°C |
| Dimension: | L 10.2mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.30
1,000
$0.295
2,500
$0.29
7,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount