Manufacturer Part #
EEE-TG1K470UP
TG-V Series 80V 47uF 125°C 2 KHrs 10x10.2 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Panasonic Industry EEE-TG1K470UP - Technical Attributes
Attributes Table
| Series: | TG |
| Type: | Can - SMT |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 80V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 90mA |
| ESR (Equivalent Series Resistance): | 1Ω |
| Operating Temp-Max: | 125°C |
| Leakage Current: | 37.6µA |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount