text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1A122

FC-A Series 10 V 1200 uF Ø10x20mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1641
Product Specification Section
Panasonic Industry EEU-FC1A122 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1220mA
Impedance: 0.052Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 120µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
721
USA:
721
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
4,000+
$0.24
Product Variant Information section