text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1A272

FC -A Series 10 V 2700 uF 105°C 5 KHrs 12.5x25mm LS=5mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Panasonic Industry EEU-FC1A272 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1945mA
Impedance: 30mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 270µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.20
USD
Quantity
Unit Price
40
$0.48
125
$0.47
300
$0.46
750
$0.45
2,000+
$0.435
Product Variant Information section