text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E272

EEU-FC Series 25 V 2700 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2215
Product Specification Section
Panasonic Industry EEU-FC1E272 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2555mA
Impedance: 0.022Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,590
USA:
3,590
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.70
USD
Quantity
Unit Price
30
$0.69
100
$0.67
250
$0.655
500
$0.645
1,500+
$0.62