text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J101

EEU-FC Series 63 V 100 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry EEU-FC1J101 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 535mA
Impedance: 0.256Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
201
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
125
$0.174
300
$0.171
1,000
$0.167
2,000
$0.165
5,000+
$0.159
Product Variant Information section