text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V330

EEU-FC Series 35 V 33 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolyticr.

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Panasonic Industry EEU-FC1V330 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 175mA
Impedance: 0.08Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.82
USD
Quantity
Unit Price
300
$0.0694
1,000
$0.0674
2,500
$0.0659
5,000
$0.0648
15,000+
$0.0615
Product Variant Information section