text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1E102B

EEU-TP Series 1000 uF 25 V 135°C Ø12.5 x 20 mm LS=5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-TP1E102B - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 1490mA
ESR (Equivalent Series Resistance): 38mΩ
Lead Spacing: 5mm
Operating Temp-Max: 135°C
Leakage Current: 250µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.50
USD
Quantity
Unit Price
500
$0.785
1,000
$0.77
1,500
$0.765
2,000
$0.76
2,500+
$0.745