Manufacturer Part #
EKMG401ELL4R7MJ16S
KMG Series 400 V 4.7 uF 105°C Ø10x16mm LS=5mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2142 | ||||||||||
Product Specification Section
United Chemi-Con EKMG401ELL4R7MJ16S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
02/26/2024
Details and Download
We would like to express our sincere gratitude for your continued support and inform you of the following discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date : March 2025The last shipping date : September 2025 (The date will change depending on production conditions.)
Part Status:
Obsolete
Obsolete
United Chemi-Con EKMG401ELL4R7MJ16S - Technical Attributes
Attributes Table
| Series: | KMG |
| Type: | Radial |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 50mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,275
USA:
2,275
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.50
125
$0.485
300
$0.48
750
$0.47
2,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole