text.skipToContent text.skipToNavigation

Manufacturer Part #

EKYA101ELL151MJ25S

KYA Series 100 V 150 uF Ø10 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
United Chemi-Con EKYA101ELL151MJ25S - Technical Attributes
Attributes Table
Series: KYA
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 900mA
Impedance: 69mΩ
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
5,000+
$0.22
Product Variant Information section