text.skipToContent text.skipToNavigation

Manufacturer Part #

EKYB630ELL221MJ20S

KYB Series 63 V 220 uF ±20% 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 2426
Product Specification Section
United Chemi-Con EKYB630ELL221MJ20S - Technical Attributes
Attributes Table
Series: KYB
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.3A
Impedance: 55mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
2,000
$0.198
4,000
$0.196
6,000
$0.194
8,000
$0.193
10,000+
$0.19