text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN630ETD181MJ16S

KZN Series 63 V 180 uF 105'c 10x16mm Ls=5mm 10 kHours Radial Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
United Chemi-Con EKZN630ETD181MJ16S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.2A
Impedance: 61mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
236,800
USA:
236,800
449,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.60
USD
Quantity
Unit Price
800
$0.122
2,400
$0.12
3,200
$0.119
8,000
$0.117
12,000+
$0.115
Product Variant Information section