Manufacturer Part #
ELXV350ETE102MK30S
LXV Series 35 V 1000 uF Ø12.5x30mm LS=5mm Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXV350ETE102MK30S - Technical Attributes
Attributes Table
| Series: | LXV |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1980mA |
| Impedance: | 0.03Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.445
1,000
$0.435
2,000
$0.43
2,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole