Manufacturer Part #
EM71CM220C07P5OT
M7 Series 16 V 22 uF 85°C 4 x 7mm LS=5mm 1 kHrs Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AiSHi EM71CM220C07P5OT - Technical Attributes
Attributes Table
| Series: | M7 |
| Type: | Radial |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Operating Temp-Max: | 85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0119
9,000
$0.0116
12,000
$0.0115
30,000
$0.0113
45,000+
$0.011
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Mounting Method:
Through Hole