Manufacturer Part #
ERH2GM220W20OTS
RH Series 400 V 22 uF 105°C Ø12.5 x 20mm LS=5mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2114 | ||||||||||
Product Specification Section
AiSHi ERH2GM220W20OTS - Technical Attributes
Attributes Table
| Series: | RH |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 10µA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.15% |
| Leakage Current: | 10µA |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$0.164
300
$0.162
1,000
$0.158
2,000
$0.156
5,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole